reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSON KSK6001UE :: Keyboard - USB - black - gaming - illuminated

Item-No.: KEYSON KSK6001UE
€26,90
Category of goods: 0


KeySonic KSK-6001 UELX

  • Product Description
  • Technical information
  • General
    • Type
    • Gaming console
    • Technology
    • Soft-touch membrane
    • Design
    • Backlit
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • 20 anti-ghosting keys
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 393 mm
    • Depth
    • 158 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.64 kg

The KSK 6001 UELX is a compact gaming keyboard in a trendy design with blue backlighting.
It features reliable LED technology for effective illumination of the lettering and 20 anti-ghosting keys for simultaneous actions — more than 4 keys can be pressed simultaneously adding realism to the game.
This keyboard is particularly suitable for gamers, LAN parties, DJs, showrooms and any poorly lit locations.

Technical data:
• Number of keys: 104 including 20 anti-ghosting keys (depending on the country version)
• Type: soft-touch membrane technology
• Expected life: approx. 5 million strokes/key
• Switch travel: 3.2 ±0.5 mm (total travel)
• Pressure point: 60 ±15 g
• Cable length: 1.5 m
• Interface: USB
• Includes: keyboard, user manual, driver for downloading (www.keysonic.de)
• Colour: black

Features:
All keys can be freely programmed with a driver (individual keys & macros). The keyboard features 20 anti-ghosting keys. Depending on the game, eight different combinations can be pressed at the same time to perform simultaneous actions without malfunction. More fun for gamers! Very quiet, tactile keys thanks to high-quality, soft-touch membrane technology. Folding stands on the back allow the angle to be adjusted for ergonomic use. On/off switch for backlight. Plug & play installation, no special drivers needed for normal use. Available in various country versions
and with attractive retail packaging.



Manufacturer : KEYSONIC
Factory number : 12910
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gaming console
    • Technology
    • Soft-touch membrane
    • Design
    • Backlit
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • 20 anti-ghosting keys
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 393 mm
    • Depth
    • 158 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.64 kg
Datasheet/manual