reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSON KSK-3211 :: Wireless keyboard – USB – black – mini, trackball


KeySonic KSK-3211 RFM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard, mini
    • Technology
    • X-type membrane keys
    • Design
    • Built-in trackball
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 71
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Measures
    • Width
    • 172 mm
    • Depth
    • 85 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.10 kg
  • Specials
    • Range
    • ca. 7 m

  • Super-mini layout

  • 63 keys, 8 multimedia hot keys

  • USB 2.0/1.1

  • Range up to 7 m

  • X-type membrane technology

  • Plug & Play

  • Battery life: 15 days (at 8 h/day)

  • Operating system: Windows, Android

  • Ideal for mobile applications


Thanks to its super-mini layout, the KSK-3211 RFM is very small, but still has all of the main characters, numbers and symbols you'll need, just without the number pad. It has eight multimedia hot keys. The mouse function, in the form of a trackball, and two mouse buttons complete the picture. The keyboard is connected to the PC wirelessly via the RF receiver supplied.



Manufacturer : KEYSONIC
Factory number : 28070
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard, mini
    • Technology
    • X-type membrane keys
    • Design
    • Built-in trackball
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 71
    • Type of battery
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Measures
    • Width
    • 172 mm
    • Depth
    • 85 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.10 kg
  • Specials
    • Range
    • ca. 7 m
Datasheet/manual