reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSON ACK540U+ :: Keyboard - USB - black - mini

Item-No.: KEYSON ACK540U+
€38,95
Category of goods: 0


KeySonic ACK-540U+

  • Product Description
  • Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • Soft-touch membrane
    • Design
    • Integrated touch pad
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • Integrated 2-button mouse
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 291 mm
    • Depth
    • 197 mm
    • Height
    • 29 mm
  • Electrical values
    • Power consumption
    • 100
    • Voltage
    • 5.0 V

• Mini keyboard with integrated smart touchpad — dimensions only 291 x 29 x 197 mm
• Touchpad with page scroll area and 2 mouse function buttons
• Modern design in elegant, matt-black SoftSkin coating
• Full keyboard functions with full-size layout
• Very quiet, tactile keys thanks to high-quality, soft-touch membrane technology
• Discreet blue status LEDs for caps lock, num lock, and scroll lock in new light-stripe design
• Plug and play installation without special drivers
• Ideal use for 19" IPC, POS, reception desks, training, conference & showrooms, digital living rooms etc.

Technical data:
• Number of keys: 89
• Type: soft-touch membrane technology
• Expected life: approx. 5 million strokes/key
• Switch travel: 3.0 ±0.5 mm total travel
• Pressure point: 55 ±15 g
• Power supply: +5 V DC ±5%
• Power consumption: max. 100 mA
• Temperature: 0°C to +50°C (operating)/-20°C to +65°C (storage)
• Humidity: 10% to 85% RH (operating and storage)
• Cable length: 1.5 m
• Interface: USB
• Compatibility: Win 98SE/ME/2000/XP/Vista



Manufacturer : KEYSONIC
Factory number : 12861 (GER)
Package weight : 0.874 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • Soft-touch membrane
    • Design
    • Integrated touch pad
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • Integrated 2-button mouse
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 291 mm
    • Depth
    • 197 mm
    • Height
    • 29 mm
  • Electrical values
    • Power consumption
    • 100
    • Voltage
    • 5.0 V
Datasheet/manual