reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSON ACK340U+ :: Keyboard - USB - black - mini

Item-No.: KEYSON ACK340U+
€36,90
Category of goods: 0


KeySonic ACK-340U+

  • Product Description
  • Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • X-type membrane keys
    • Design
    • Integrated touch pad
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • Integrated 2-button mouse
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 77
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 218 mm
    • Depth
    • 150 mm
    • Height
    • 21 mm
  • Electrical values
    • Power consumption
    • 100
    • Voltage
    • 5.0 V

• Super mini keyboard with integrated touchpad — dimensions only 218 x 21 x 150 mm
• Miniature touchpad with page scroll area and 2 mouse function buttons
• Modern design in elegant, matt-black SoftSkin coating
• Full keyboard functions with full-size layout
• Very quiet strokes and tactile feedback thanks to high-quality, X-type membrane technology
• Blue status LEDs for caps lock, num lock, and scroll lock in new light-stripe design
• Plug and play installation without special drivers
• Ideal for all mobile applications: pocket PCs, PDAs, smartphones, in-car media, sat-nav configuration, servicing tasks etc.

Technical data:
• Number of keys: 77
• Type: X-type membrane technology
• Expected life: approx. 5 million strokes/key
• Switch travel: 1.6 ±0.2 mm total travel
• Pressure point: 55 ±15 g
• Power supply: +5 V DC ±5%
• Power consumption: max. 100 mA
• Temperature: 0°C to +50°C (operating)/-20°C to +65°C (storage)
• Humidity: 10% to 85% RH (operating and storage)
• Cable length: 1.5 m
• Interface: USB
• Compatibility: Win 98SE/ME/2000/XP/Vista



Manufacturer : KEYSONIC
Factory number : 22082 (DE)
Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • X-type membrane keys
    • Design
    • Integrated touch pad
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Assembly
    • Integrated 2-button mouse
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 77
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 218 mm
    • Depth
    • 150 mm
    • Height
    • 21 mm
  • Electrical values
    • Power consumption
    • 100
    • Voltage
    • 5.0 V
Datasheet/manual