reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSON ACK3400U :: Keyboard — USB — black

Item-No.: KEYSON ACK3400U
€23,95
Category of goods: 0


KeySonic ACK-3400U

  • Product Description
  • Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • X-type membrane keys
    • Design
    • Soft skin coating
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 77
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 218 mm
    • Depth
    • 103 mm
    • Height
    • 15 mm

Ultra-compact mini keyboard with unique SoftSkin coating
- Dimensions are only 218x15x103 mm!
- Full keyboard functions with standard layout
- Very quiet strokes and tactile feedback thanks to
high-quality X-type membrane technology

Optimal use: pocket PC, in-car media,
children, mobile services (for temporary configuration tasks, for example).
Plug & play installation



Manufacturer : KEYSONIC
Factory number : ACK-3400U
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • X-type membrane keys
    • Design
    • Soft skin coating
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 77
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 218 mm
    • Depth
    • 103 mm
    • Height
    • 15 mm
Datasheet/manual