reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-1700DE-2 :: Wireless Keyboard - black - German Layout

Item-No.: JK-1700DE-2
€14,95
Category of goods: 0


CHERRY KW 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • USB
    • Yes
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.50 kg
  • Specials
    • Warranty
    • 2 year(s)
Perfect freedom: wireless, flat and ultra-silent
  • Flat, wireless keyboard including cursor and number pad
  • Whisper keystroke keys with wear-resistant laser key legends
  • Nano USB receiver
  • GS approval
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • Battery status display
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)
  • Multi-station capability operation of several wireless products in one room


The CHERRY KW 2000 is the ideal keyboard for every workplace. No more annoying cable and keyboard noise - instead a modern flat design with a high level of reliability at an outstanding price/performance ratio.



Manufacturer : CHERRY
Factory number : JK-1700DE-2
Package weight : 0.702 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • USB
    • Yes
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.50 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual