reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0720EU :: Keyboard - USB - black - backlight - US Layout

Item-No.: JK-0720EU
€46,95
Category of goods: 0


CHERRY KC 4020

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • With background illumination
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 88
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)
Compact keyboard for professional use with backlighting
  • Flat and compact professional keyboard with quiet, short stroke keys
  • 3-stage LED backlighting for key symbols (white)
  • Scissor technology: Up to 10 million key actuations
  • Adjustable cable routing from the casing (left/centre/right)
  • Plug & Play via USB connection
  • Two-tone key labelling


CHERRY KC 4020 is advanced CHERRY technology in a compact size. Modern, flat compact design with soft and quiet keys, as well as 3-stage adjustable white backlighting Lasting, reliable and optimised for professional use.



Manufacturer : CHERRY
Factory number : JK-0720EU
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • With background illumination
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 88
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual