reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0700DE :: Keyboard - USB - black - compact - German Layout

Item-No.: JK-0700DE
Language:

€22,95
Category of goods: 0

CHERRY KC 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)
Flat compact keyboard for professional use
  • Flat and compact professional keyboard with quiet, short stroke keys
  • Scissor technology: Up to 10 million key actuations
  • Adjustable cable routing from the casing (left/centre/right)
  • Plug & Play via USB connection
  • Energy-saving technology
  • Two-tone key labelling


CHERRY KC 4000 is advanced CHERRY technology in a compact size. Modern, flat compact design with soft and quiet keys. Lasting, reliable and optimised for professional use.



Manufacturer : CHERRY
Factory number : JK-0700DE
Package weight : 0.485 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual