reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0340DE :: Keyboard - USB - black - German Layout

Item-No.: JK-0340DE
Colour:

Language:

€34,95
Category of goods: 0

Cherry STRAIT BLACK Corded Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104+5
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)

• Unique appearance with blue key background
• Eye-catching, pure elegance for your desk — in black
• High-quality workmanship for lasting reliability
• Quiet keystrokes ideal for everyday work
• 5 hot keys for controlling the media player
• USB port
• Plug & play

Keyboard:
• Colour: black
• Protection class: splash-proof
• Standard key lifetime: > 10 million keystrokes
• Key layout: standard
• Number of keys: 104
• Number of additional keys: 5



Manufacturer : CHERRY
Factory number : JK-0340DE
Package weight : 1.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104+5
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual