reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GETT KL20241 :: Keyboard for left-handed users, USB, white

Item-No.: GETT KL20241
€39,90
Category of goods: 0

GETT TKL-103-LH-KGEH-WHITE-USB-DE

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For left-handed users
    • Colour
    • White
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • 0 - +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 103
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 440 mm
    • Depth
    • 210 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.90 kg

• Keyboard with 103 keys for left-handers
• Left-hand side positioned numeric keypad

As of now GETT offers a keyboard suitable for left-handers. In contrast to conventional keyboards the numeric keypad is located on the left-hand side. The stylish housing is flat, and can be moved into a ergonomically inclined position using the fold-out supports. The full travel keys offer the user comfort of a conventional PC keyboard. In addition, there are multimedia keys at the top of the housing to simply open features and programs such as browsers or e-mail applications.

According to a study around 10 and 15 percent of the German "natives" are left-handers. Through re-education and customized practice the proportion is reduced to around seven percent. For this group it is recommended to adapt the important motor activity of writing and text. This left-handed keyboard fulfils this requirement and provides additional features.

Technical data:
• Switching technology: Long travel keyboard with silicon switching elements
• Switching cycles: 10 million (per key)
• Design: plastic enclosure
• Interface: USB
• Operating temperature: 0°C to +50°C
• Storage temperature: -20°C to +65°C
• Dimensions: 440 x 210 x 24 mm
• Weight: approx. 900 g
• Cable length: 1.5 m



Manufacturer : GETT
Factory number : KL20241
Package weight : 0.856 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For left-handed users
    • Colour
    • White
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • 0 - +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 103
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 440 mm
    • Depth
    • 210 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.90 kg
Datasheet/manual