reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GENIUS KB-110X :: Keyboard - PS/2


Genius KB-110X PS/2

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Width
    • 456 mm
    • Depth
    • 162 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.540 kg
  • Standard keyboard with 105 keys
  • Low profile key caps with low key noise
  • Laser printing for key layout
  • Spill resistant design


System requirements:
  • Windows 8/7/Vista/XP
  • available PS/2 port



Manufacturer : GENIUS
Factory number : 31300710103
Package weight : 0.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Width
    • 456 mm
    • Depth
    • 162 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.540 kg
Datasheet/manual