reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G85-23200EU-0 :: Keyboard - USB - gray - US Layout

Item-No.: G85-23200EU-0
Language:

€22,95
Category of goods: 0

CHERRY Stream 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg
Robust elegance with laser-etched keys
  • Durable abrasion-proof laser inscription of key caps
  • Designed for continuous usage - over 20 mill. confirmations per key
  • Spill resistant
  • Plug & Play for easy commissioning with no software installation
  • Ultra-flat ergonomic top-design for fatigue-free work
  • Ultra silent. Whisper keystroke for low-noise typing
  • 6 HotKeys for comfortable volume control and the most important Mediaplayer functions
  • Standard keyboard layout (including cursor and number block)
  • Blue status LEDs
  • GS approval
  • Awarded the "Blaue Engel" environmental seal


CHERRY STREAM 3.0 never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke, splash water-protected and ultra-flat, ergonomic design.



Manufacturer : CHERRY
Factory number : G85-23200EU-0
Package weight : 1.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg
Datasheet/manual