reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-5400LUMDE-2 :: Keyboard - USB - black - compact - trackball - German

Item-No.: G84-5400LUMDE-2
€104,95
Category of goods: 0


CHERRY XS Trackball Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.54 kg
Small, flat and extremely robust
  • Optical trackball with two mouse buttons for easy control of the cursor
  • High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts (Cherry ML technology)
  • Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key
  • Compact dimensions and very low overall build height, ideal for restricted spaces and for 19" applications
  • Standardised measurements and installation dimensions of the complete XS product family - the keyboard can be adapted to every application
  • Lightweight - for applications where every gram counts
  • Plug & Play - can be used with the operating system's standard drivers
  • Supports Code Set 3 and UnifiedPOS
  • Fastening option for permanent installation
  • Detachable pluggable feet for individually adjusting the tilt of the keyboard
  • Freely programmable keys for even more time-saving operation


The "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely.



Manufacturer : CHERRY
Factory number : G84-5400LUMDE-2
Package weight : 0.719 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.54 kg
Datasheet/manual