reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4700LUCDE-2 :: Number pad - USB - black

Item-No.: G84-4700LUCDE-2
€39,95
Category of goods: 0


CHERRY G84-4700 Keypad

  • Product Description
  • Technical information
  • General
    • Type
    • Numeric keypad
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 25
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 90 mm
    • Depth
    • 132 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 0.22 kg
  • Specials
    • Warranty
    • 2 year(s)
Individually programmable keys!
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Designed for continuous usage - over 20 mill. confirmations per key
  • Numeric block with 4 additional, individually inscribable function keys
  • High level of reliability and unique precision confirmation feeling
  • Programming of alternative key codes e.g. [.], [,],[00], [000]
  • Suitable for left and right-handed use
  • Additional programming of software macros via the high-performance configuration software "Cherry Tools"
  • Can be used with the standard drivers of the operating system


Whether for numerical inputs, controls or for frequent number entry - the programmable keyboard is the ideal accessory for notebooks. All keys can be user-defined with up to 24 characters per key.



Manufacturer : CHERRY
Factory number : G84-4700LUCDE-2
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Numeric keypad
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 25
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 90 mm
    • Depth
    • 132 mm
    • Height
    • 36 mm
  • Weights
    • Weight
    • 0.22 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual