reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-8000LUVDE-0 :: Keyboard with magnetic card reader - gray

Item-No.: G80-8000LUVDE-0
Colour:

€137,95
Category of goods: 0

CHERRY MultiBoard MX V2 G80-8000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard with magnetic card reader
    • Technology
    • 3-track reader
    • Design
    • BLACK SWITCH linear (60 cN)
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.2 m
    • Width
    • 470 mm
    • Depth
    • 220 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 1.27 kg
  • Specials
    • Warranty
    • 2 year(s)
Freely programmable keyboard with built-in magnetic card reader
  • Individual keys with Gold Crosspoint contacts (MX technology)
  • Designed for continuous usage - over 50 mill. confirmations per key
  • Robust and reliable
  • Fully programmable USB 2.0 keyboard
  • 3-Track Magnetic Stripe Reader
  • Integrated memory
  • Statistics provided via WMI
  • UPOS for Windows® and Linux; client-server architectures supported
  • Efficient configuration with professional Cherry Tools Software
  • On request: integrated USB hub with high-power downstream ports (500mA, self-powered, high-speed)


Magnetic Stripe Reader:
  • 3-track reader
  • Data transfer via USB HID as keyboard scan codes (keyboard emulation; pre-setting) or optionally as raw data
  • Freely-programmable header and terminator per magnetic card track
  • Adjustable transmission of the start and end characters (sentinels)
  • Filtering and replacement of card data
  • Increased security during card processing due to the programming of extended hex codes
  • Acoustic signal which can be activated following successful or unsuccessful reading of the magnetic card, signal duration can be set.
  • Freely-selectable output sequence of the tracks
  • Programming and output of ALT sequences


Why not determine the rules on your keyboard yourself and decide just how much independence and comfort you want! Our V2-USB keyboard models are completely programmable. The MX V2 G80-8000 comes with a built-in magnetic card reader and is the first choice for large volume data transmissions e.g. in the hotel and catering business, the travel sector or banks and insurance companies.



Manufacturer : CHERRY
Factory number : G80-8000LUVDE-0
Package weight : 1.617 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard with magnetic card reader
    • Technology
    • 3-track reader
    • Design
    • BLACK SWITCH linear (60 cN)
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.2 m
    • Width
    • 470 mm
    • Depth
    • 220 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 1.27 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual