reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-3850LYBDE-2 :: Keyboard - USB - black - German Layout

Item-No.: G80-3850LYBDE-2
Language:

€65,95
Category of goods: 0

CHERRY MX-Board 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • MX technology with gold crosspoint contacts
    • Design
    • RED SWITCH Linear (45 cN)
    • Colour
    • Black
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 446 mm
    • Depth
    • 158 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.83 kg

The professional keyboard for fast and accurate input

• Original made in Germany Cherry MX module tried and tested a billion times over
• Worldwide unique CHERRY Gold Crosspoint contact technology
• Over 50 million presses per key
• N-Key rollover: Simultaneously press up to 14 keys without ghost key effect
• Win-Key lock: switchable Windows keys
• Extremely robust integrated metal plate and slide protection
• Detachable cable

Keyboard:
• Key Technology: MX
• Standard key lifetime: 50 million keystrokes
• Operation characteristics: product-specific, see table "Models"
• Inscription technology: laser
• Key layout: standard
• Number of keys: product-specific, see table "Models"
• Number of additional keys: 4
• Housing colour: black
• Key colour: black
• Port: 1 x USB port (Type Mini-B 5-pin)

Included with delivery:
• 1X Cherry MX-board 3.0
• Printed user manual
• Detachable connection cable (USB Type A connector / USB connector type Mini-B)
• 2 x flat slip protections
• 2 x rubber caps for adjustable feet



Manufacturer : CHERRY
Factory number : G80-3850LYBDE-2
Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • MX technology with gold crosspoint contacts
    • Design
    • RED SWITCH Linear (45 cN)
    • Colour
    • Black
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 446 mm
    • Depth
    • 158 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.83 kg
Datasheet/manual