reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-3850LSBDE-2 :: Keyboard - black - BLUE SWITCH - German

Item-No.: G80-3850LSBDE-2
Language:

€69,00
Category of goods: 0

CHERRY MX-Board 3.0 Blue Switch

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • MX technology with gold crosspoint contacts
    • Design
    • BLUE SWITCH click pressure point (60 cN)
    • Colour
    • Black
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 446 mm
    • Depth
    • 158 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.83 kg
Professional keyboard for fast and precise input
  • Proved itself billions of times: Original CHERRY MX modules "made in Germany"
  • World exclusive CHERRY Gold Crosspoint technology
  • Four different keyswitches available: black, red, brown, blue
  • 50 million+ operations for each key
  • N-key rollover: Simultaneous operations of up to 14 keys without any key ghosting effects
  • Win-Key lock: Windows buttons can be disabled
  • The integrated metal plate and anti-slip protection ensure it remains robust
  • Detachable cable


The CHERRY MX-Board 3.0 captivates with its world-exclusive use of Gold Crosspoint contacts in the MX modules, ensuring perfect and extremely fast keystrokes. This professional, maximum-precision keyboard is even sturdier and more robust than its predecessor, making it the perfect partner for every type of exacting input imaginable.



Manufacturer : CHERRY
Factory number : G80-3850LSBDE-2
Package weight : 1.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • MX technology with gold crosspoint contacts
    • Design
    • BLUE SWITCH click pressure point (60 cN)
    • Colour
    • Black
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 446 mm
    • Depth
    • 158 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.83 kg
Datasheet/manual