reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-11900LUMEU-0 :: Keyboard - USB - gray - touchpad - US Layout

Item-No.: G80-11900LUMEU-0
Colour:

Language:






CHERRY G80-11900 Touchboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • MX technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 415 mm
    • Depth
    • 193 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 2 year(s)
Compact keyboard with built-in touchpad
  • Individual keys with Gold Crosspoint contacts (MX technology)
  • Designed for continuous usage - over 50 mill. confirmations per key
  • Robust and reliable
  • Space-saving and ergonomic
  • Ideal for limited space and 19" applications
  • Can be used with the standard drivers of the operating system
  • USB keyboard: the following keys can be programmed freely using KeyM@n software (software macros) in 3 levels (single confirmation in combination with "CTRL", in combination with "SHIFT"): function keys "F1"-"F12", "INSERT", "DELETE", "POSITION1", "END", "PAGE-UP", "PAGE-DOWN", "PRINT", "PAUSE", comma and zero in the numeric field.


The multifunctional TouchBoard is the perfect solution for limited spaces in situations requiring the functions of a "mouse". Particularly in hard industrial applications, the Cherry keyboard shows what she is made of. The model combines outstanding quality with long service life and precise, easy-to-operate touchpad.



Manufacturer : CHERRY
Factory number : G80-11900LUMEU-0
Package weight : 1.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • MX technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 415 mm
    • Depth
    • 193 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 2 year(s)