reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-11900LUMDE-0 :: Keyboard - USB - grey - touchpad - German

Item-No.: G80-11900LUMDE-0
Colour:

Language:

€119,00




Cherry TouchBoard G80-11900 grau

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • MX technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 415 mm
    • Depth
    • 193 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 2 year(s)

Compact keyboard with built-in touchpad
Wherever you don't want to or cannot do without the functions of a mouse despite lack of space, the multifunctional touchboard is the ideal solution. This Cherry keyboard shows what it is capable of, especially in hard industrial use. It combines unsurpassed
quality and durability with a precise, easy-to-operate touchpad.

Key benefits
  • Individual keys with Gold Crosspoint contacts (MX-technology)

  • Designed for continuous usage - over 50 million presses per key

  • Robust and reliable

  • Space saving and ergonomic

  • Ideal where space is limited and for 19"


Applications
  • Can be used with the standard drivers of the operating system

  • USB keyboard: The following buttons can be freely programmed in 3 levels (individual actuation, in combination with "Ctrl", in combination with "Shift") using the KeyM@n-software (software macros): function keys "F1" - "F12", "Insert", "Delete", "Home", "End", "Page up", "Page down", "Print", "Pause", comma and zero in the numerical field.




Manufacturer : CHERRY
Factory number : G80-11900LUMDE-0
Package weight : 1.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • MX technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 415 mm
    • Depth
    • 193 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 2 year(s)