reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12454 :: Wireless Keyboard with Touchpad - 6 mm flat

Item-No.: DELOCK 12454
€49,95
Category of goods: 0


DELOCK 12454

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Integrated touch pad
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Type of battery
    • Integrated battery
  • Interfaces
    • USB
    • Yes
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 111 mm
    • Depth
    • 370 mm
    • Height
    • 6 mm
  • Specials
    • Range
    • Approx. 10 m
This wireless keyboard by Delock is suitable for Smart TVs as well as for PCs or laptops with Windows operating system. The touchpad allows using the mouse function (cursor) on the TV in order to surf easily e.g. through the internet. Using the keyboard on the PC it can replace the standard keyboard and mouse.

Specification
• Connector:
Keyboard: USB 2.0 Type Micro-B female (charging function)
USB dongle: USB 2.0 Type-A male
• Bandwidth: 2.4 GHz, operating range up to 10 m
• 80 keys, German layout, with 14 hot keys (for Windows)
• Touchpad with mouse function as well as click and scroll
• 3 LED indicators for connection (blue), shift key activated (blue) and charging the battery /
low battery status (red)
• On / Off switch
• Automatic sleep function while inactivity
• Build in lithium-ion battery (190 mAh), operating time: ca. 2 month
• Aluminium housing
• Dimensions (LxWxH): ca. 370 x 111 x 6 mm
• Plug & Play

System requirements
• PC, laptop or Smart TV with a free USB Type-A female port
• Smart TV (with OS e.g. based on Linux) or
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64

Package content
• Keyboard
• USB 2.4 GHz dongle
• USB charging cable, length ca. 50 cm
• User manual



Manufacturer : DELOCK
Factory number : 12454
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Integrated touch pad
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Type of battery
    • Integrated battery
  • Interfaces
    • USB
    • Yes
    • Wireless
    • 2.4 GHz
  • Measures
    • Width
    • 111 mm
    • Depth
    • 370 mm
    • Height
    • 6 mm
  • Specials
    • Range
    • Approx. 10 m