reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY STRAIT :: Keyboard - USB - white/silver - German Layout

Item-No.: CHERRY STRAIT
€33,95
Category of goods: 0


Cherry STRAIT

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/silver
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • -20 ... +65
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104 + 5
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)

Puristic, elegant design with silent keys
Design in perfection or simply STRAIT. The new CHERRY premium keyboard stands out through pure elegance and the highest visual standards: a metal-look, ultra-thin design and the highest-quality workmanship make it a unique, eye-catching piece of technology.

  • Puristic design for the office and living room

  • High-quality workmanship for lasting reliability

  • Silent keys ideal for everyday work

  • Five hot keys for controlling the media player

  • USB connection for notebook and PC

  • Plug & Play without software installation

  • Key colour: white




Manufacturer : CHERRY
Factory number : JK-0300DE
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/silver
    • Durability
    • Approx. 10 million presses
    • Temperature range
    • -20 ... +65
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 104 + 5
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual