reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY ST-1503 :: eHealth — terminal for health card — display

SAVE7%
Item-No.: CHERRY ST-1503
€320,95
€299,95
Category of goods: 0

Cherry eHealth-BCS Terminal ST-1503

  • Product Description
  • Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Design
    • LCD display
    • Colour
    • Grey
    • Durability
    • Approx. 2 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 19
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • RJ45
  • Measures
    • Width
    • 130 mm
    • Depth
    • 240 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 0.98 kg
  • Specials
    • Warranty
    • 2 year(s)

Versatile terminal for the new electronic health card! Meets the requirements for financial support!

  • Chip card reader for using the German electronic health card (elektronische Gesundheitskarte — eGK) and the German health insurance card (Krankenversichertenkarte — KVK)

  • SICCT compatible

  • Secure PIN input (class 2 reader)

  • USB interface (proxy driver for LAN operation)

  • Read/write ISO 7816-compliant chip cards

  • Protocols: T=0, T=1, S=8, S=9, S=10

  • 2 full-size card slots for eGK and German professionals/healthcare professionals ID card (Heilberufe-/Berufsausweis — HBA)

  • 2 slots for SMCs and SM-KT

  • Safe investment as upgradeable

  • Graphic display: 128 x 64 pixels

  • On/off switch (no standby)


If you are looking for a really reliable terminal to use with the future electronic health cards then look no further. Ultra-simple operation combined with maximum reliability and fast data transfer make the network-enabled ST-1503 the standard in this class. It can also be upgraded, enabling you to work with the device well into the future. In addition, the ST-1503 conserves energy thanks to its on/off switch — a real bonus for this product type.

Keyboard:
  • Standard key life: 2 million keystrokes

  • Number of keys: 19


Chip card reader:
  • Chip card reader installation location: 1x ID-1 slot for eGK (top), 1x ID-1 slot for HBA (side), 2x ID-00 plug-ins for Security Module Cards (SMC; side)

  • Type: mechanical

  • Certifications: eHealth BCS, DIN EN 60601-1 (on request), DIN EN 60601-1-2 (on request)

  • Chip card protocols: T=0, T=1, S=8, S=9, S=10

  • Contact: mechanical landing contacts

  • Mating cycles: eGK approx. 300,000 operations, HBA approx. 200,000 operations

  • Compatible chip card types: reads and writes to all ISO 7816 cards

  • Transmission speed reader < ==> card: max. 420 kbit/s

  • Transmission speed reader <==> system: max. 12 MBit/s


Included with delivery:
  • One eHealth BCS terminal ST-1503

  • Printed quick-start guide

  • CD-ROM with the latest software

  • USB cable

Power supply unit



Manufacturer : CHERRY
Factory number : ST-1503AAGZ
Package weight : 1.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Design
    • LCD display
    • Colour
    • Grey
    • Durability
    • Approx. 2 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 19
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • RJ45
  • Measures
    • Width
    • 130 mm
    • Depth
    • 240 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 0.98 kg
  • Specials
    • Warranty
    • 2 year(s)