reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY G83US USB :: Keyboard - USB - black - US Layout

Item-No.: CHERRY G83US USB
Colour:

Language:

Connection:

€21,95
Category of goods: 0

CHERRY G83US USB

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg

Cherry G83 6104 — keyboard — USB — 104 keys — black — US English

Please note! English keyboard layout!

Connections: USB connection
Keyboard layout: US, 104 keys, with Euro symbol
Transfer: cable
Service life: > 20 million keystrokes
Additional features: automatic repeat function for all keys except Pause.



Manufacturer : CHERRY
Factory number : G83-6104LUNEU-2
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual