reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY G83US PS2 :: Keyboard - PS/2 - black - US Layout

Item-No.: CHERRY G83US PS2
Language:

Connection:

€21,95




CHERRY G83US PS2

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 104
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg

The best-selling office keyboard!

• Layout: US English with EURO symbol
• NTK technology (elastomer keys with membrane contact switches)
• Space-saving, compact design
• Durable and recyclable
• Comfortable operation
• Uniform switching characteristics
• Abrasion-resistant key labelling

Keyboard:
• Colour: black
• Key technology: NTK
• Standard key lifetime: > 20 million keystrokes
• Operation characteristics: soft pressure-point
• Inscription technology: laser
• Key layout: standard
• Number of keys: 104



Manufacturer : CHERRY
Factory number : G83-6104LPNEU-2
Package weight : 0.845 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 104
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual