reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY G83-PS2 B :: Keyboard - PS/2 - black - German Layout

Item-No.: CHERRY G83-PS2 B
Colour:

Language:

Connection:

€22,95
Category of goods: 0

CHERRY G83-PS2 B

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
There's a reason why this keyboard has been one of the most reliable and successful on the market for many years, with more than 30 million satisfied users.

• Order Number: G83-2-6105LRNDE
• Connections: PS/2-connector
• Keys Layout: € 105 with key
• Connection: cable
• Lifetime:> 20 million actuations
• Additional features: Automatic repeat for all keys except pause.
• Color: black

• NTK technology (elastomer keys with membrane contact switches)
• Space-saving, compact design
• Long-lived and recycling-friendly
• Comfortable actuation
• Uniform switching characteristics
• Abrasion-proof inscription of key caps



Manufacturer : CHERRY
Factory number : G83-6105LRNDE-2
Package weight : 0.843 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual