reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY G83-6105U :: Keyboard — USB — light grey - German Layout

Item-No.: CHERRY G83-6105U
Colour:

Language:

Connection:

€21,00
Category of goods: 0

CHERRY G83-6105U

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • € button
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
  • Electrical values
    • Voltage
    • 5.0 V

Order number: G 83-6105 LUNDE
Connections: USB connection
Keyboard layout: 105 with € key
Transfer: cable
Service life: > 20 million keystrokes
Additional features: automatic repeat function for all keys except Pause.



Manufacturer : CHERRY
Factory number : G83-6105 LUNDE
Package weight : 0.912 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • € button
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
  • Electrical values
    • Voltage
    • 5.0 V
Datasheet/manual