reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WD 900 :: Wireless Desktop - BlueTrack-Mouse - AES

Item-No.: MS WD 900
€41,95
Category of goods: 0


Microsoft Wireless Desktop 900

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Modern. Comfortable. Affordable.
This sleek desktop is contemporary and minimalistic. It has quiet-touch keys for a serene typing experience and a full-size mouse that provides comfortable, precise navigation. The Wireless Desktop 900 also includes Advanced Encryption Standard (AES), which is designed to help protect your information by encrypting your keystrokes. Both the keyboard and the mouse have an average battery life of 2-years and provide easy access to commonly used Windows features to keep you productive and efficient.

Advanced Encryption Standard (AES) 128-Bit Encryption
This keyboard features Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Each keyboard is permanently paired with its receiver at the factory-no key information is ever shared over the air.

Quiet-touch keys
Quiet-touch keys provide comfortable, responsive typing.

Easy, reliable plug-and-play transceiver
Transceiver lets you set up in seconds and offers a reliable connection with a wireless range of up to 30-feet.

Easy-Access Hot Keys
Quickly access frequently used tools, like the calculator and audio controls by using shortcut keys.

Full-size mouse
Larger mouse size is designed for greater comfort and more precise navigation.

2-year average battery life
Low power consumption provides 2-year average battery life for both the keyboard and mouse based on normal usage.

Ambidextrous mouse design
Mouse is designed to fit comfortably in your right or left hand.

Customizable buttons
Customizable buttons give you access to the Windows features you use most.1

Three-Year Limited Warranty
High design quality and manufacturing is supported by a 3-year limited warranty and license agreement.

* Advanced Encryption Standard (AES) is an electronic data encryption specification that was established by the U.S. National Institute of Standards and Technology (NIST). It was subsequently adopted by the US federal government as an approved encryption technology under the FIPS-197 standard.

  1. Customizable features require Mouse and Keyboard Center app.



Manufacturer : MICROSOFT
Factory number : PT3-00008
Package weight : 0.995 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual