reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WD 3050 :: Wireless Desktop - BlueTrack-Mouse - AES

Item-No.: MS WD 3050
€49,95
Category of goods: 0


Microsoft Wireless Desktop 3050

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Compact. Secure. Modern.
Upgrade your laptop or desktop computer experience with this wireless keyboard and mouse set that packs an abundance of convenient features into modern design. The keyboard’s soft-touch palm rest and quiet keys lend an elegantly professional look and feel that you’ll enjoy day after day. And, the keyboard has function to match its form-enjoy the convenience of media playback controls, one-touch zoom, and customizable keyboard shortcut keys that access programs in the Windows Taskbar. This keyboard also features Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Microsoft BlueTrack Technology in the mouse gives you precise control on virtually any surface, while the rubber side grips and slightly longer mouse body provide an amazingly comfortable feel1. Plus, you can wander up to 30 feet away from your PC and maintain a dependable wireless connection.

Advanced Encryption Standard (AES) 128-Bit Encryption
This keyboard features Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Each keyboard is permanently paired with its receiver at the factory-no key information is ever shared over the air.

Built in palm rest
Built in palm rest helps support and straighten wrists.

Wireless freedom and convenience
Give yourself room to move with a wireless keyboard that lets you work without worrying about tangled wires, using a USB transceiver.

Customizable shortcut keys
Customizable Windows shortcut keys to easily access your favorite programs.1

BlueTrack Technology®
Take advantage of BlueTrack Technology, which combines the power of optical with the precision of laser for remarkable tracking on virtually any surface. 2

* Advanced Encryption Standard (AES) is an electronic data encryption specification that was established by the U.S. National Institute of Standards and Technology (NIST). It was subsequently adopted by the US federal government as an approved encryption technology under the FIPS-197 standard.

  1. Customizable features require Mouse and Keyboard Center app.

  2. BlueTrack Technology does not work on clear glass or mirrored surfaces.



Manufacturer : MICROSOFT
Factory number : PP3-00008
Package weight : 1.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual