reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0510EU :: Wireless desktop - black - US Layout


CHERRY DW 5100

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 5 buttons, scroll wheel, 1750 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 10 Hotkeys
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 8 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Increased economics at every workplace.
  • Durable, high quality professional keyboard with 10 hotkeys
  • Battery status display in keyboard and mouse
  • Almost interference-free wireless 2.4 GHz technology (range of up to 5 metres)
  • Multi-station capability operation of several wireless products in one room
  • Easy to install, requiring no technical knowledge
  • Ergonomic 5 button mouse, optimised for use with the right hand
  • Infrared sensor and adjustable resolution (1000/1750 dpi)
  • Nano USB receiver: also ideal for permanent use with the notebook
  • Non-slip rubber on the sides
  • Mouse has on/off switch for additional energy efficiency


CHERRY DW 5100 is the ideal wireless desktop set for those demanding the very best in terms of design, technology and ergonomics. The state-of-the-art desktop set from CHERRY for every workplace.



Manufacturer : CHERRY
Factory number : JD-0510EU-2
Package weight : 1.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 5 buttons, scroll wheel, 1750 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 10 Hotkeys
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 8 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual