reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0400SW :: Wireless desktop - black - 128-bit AES- German

Item-No.: CHERRY JD-0400SW
€69,00
Category of goods: 0


CHERRY B.UNLIMITED AES

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • 4 Hotkeys
    • Type of battery
    • Batteries: 2x NiMh AA, 2x NiMh AAA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Secure data transfer and advanced power supply unit

  • Data transfer with 128-bit encryption, using Advanced Encryption Standard (AES)

  • Charging function via USB charging cable for keyboard and mouse — even during operation

  • High-quality, pre-charged NiMH batteries from GP with very low self-discharge

  • Interference-free, wireless 2.4-GHz technology — approx. 10-m range

  • 3-button mouse: infrared sensor and switchable resolution (1000/2000 dpi) with ergonomic side panels

  • Easy installation — no technical knowledge required

  • Mini USB receiver


  • The Professional CHERRY B. UNLIMITED AES desktop set combines guaranteed secure data transfer and an advanced power supply in a well-conceived design. Connects wirelessly via a fail-safe, multi-client wireless connection via an extra-small mini USB receiver. The extremely quiet keyboard transmits data with 128-bit encryption using Advanced Encryption Standard (AES). The symmetric 3-button mouse with an accurate infrared sensor is matched to the keyboard and impresses through its handling and switchable resolution. Keyboard and mouse draw their energy from new, high-quality LSD NiMH batteries with very low self-discharge that you can even charge during operation via a USB charging cable.



Manufacturer : CHERRY
Factory number : JD-0400DE-2
Package weight : 1.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • 4 Hotkeys
    • Type of battery
    • Batteries: 2x NiMh AA, 2x NiMh AAA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual