reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0400DE :: Wireless desktop - gray - German Layout

Item-No.: CHERRY JD-0400DE
Colour:

€72,95
Category of goods: 0

CHERRY B.UNLIMITED AES Desktop

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Light grey
  • Implementation
    • Language
    • German layout
    • Keys
    • 4 Hotkeys
    • Type of battery
    • Batteries: 2x NiMh AA, 2x NiMh AAA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Secure data transmission and a reliable power supply
  • Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
  • USB cable charging function for both keyboard & mouse - even when in use
  • High-quality, pre-charged NiMH batteries from GP with a very low self-discharge
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)
  • 3-button mouse: infrared sensor and adjustable resolution (1,000/2,000 dpi) with ergonomic side panels
  • Multi-station capability operation of several wireless products in one room
  • Easy to install, requiring no technical knowledge
  • Mini USB receiver
  • Keyboard awarded the "Blauer Engel" environmental seal


The wireless desktop set CHERRY B. UNLIMITED AES combines secure data transmission and an advanced energy supply in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace.



Manufacturer : CHERRY
Factory number : JD-0400DE-0
Package weight : 1.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Light grey
  • Implementation
    • Language
    • German layout
    • Keys
    • 4 Hotkeys
    • Type of battery
    • Batteries: 2x NiMh AA, 2x NiMh AAA
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual