reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TK-204UK :: 2-Port DVI/USB/Audio KVM Switch KIT


TRN TK-204UK

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I & DVI-D
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • DVI socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
2-Port DVI USB KVM Switch Kit with Audio
TK-204UK (v2.0R)
The 2-Port DVI USB KVM Switch Kit with Audio manages two
computers with one set of console controls. Control two computers with
DVI and USB ports at the touch of a button with one set of
microphone / speakers, USB keyboard, USB mouse, and DVI monitor.
Simply plug everything in to start sharing your HD DVI monitor with two
Mac or Windows computers. No need for additional cabling, all required
cables are included. Network printers, storage drives, fl ash drives and
more by connecting to the two bonus USB ports on the front of the
switch. Listen to music on one computer while working on the other.
Switch between computer by pressing the convenient switch button or
by programming shortcut Hotkey commands.

• 2 x USB keyboard and mouse ports
• 2 x bonus USB 2.0 ports
• 2-way audio support for uninterrupted multimedia experience across multi-platforms
• Independent simultaneous switching of both PC and audio channels
• Advanced keyboard and mouse support
• Multi-platform support for Windows, Mac, and Linux
• Hot-plug PCs without powering down the KVM switch (Window OS)
• Digital video resolution up to 1920 x 1200 and analog video resolution up to 2048 x 1536
• Integrated High-Bandwidth Digital Content Protection (HDCP) and Transition Minimized Differential Signaling (TDMS)
• No CD installation required—simply plug and go



Manufacturer : TRENDNET
Factory number : TK-204UK
Package weight : 1.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I & DVI-D
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • DVI socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin