reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST BOX4HDECP :: Conference table — desk connector panel

SAVE5%
Item-No.: ST BOX4HDECP
€315,95
€299,95
Category of goods: 0


ST BOX4HDECP

  • Product Description
  • Technical information
  • General
    • Type
    • Table desk connector panel
    • Design
    • Wall/desktop

Conference table desk connector panel — HDMI/VGA/Mini DisplayPort to HDMI with rapid charger USB port

Install this AV connectivity panel in a conference table, and connect the screen of any laptop with HDMI, VGA or mDP out to an HDMI display.

This connectivity box for conference tables is suitable for concealed installation in a desk and is used to connect a VGA, Mini DisplayPort, HDMI or composite video source device to a HDMI display or HDMI projector. When the video switch is not in use, you can push the stylish flap over the ports and conceal them neatly inside the table or podium.

Inputs/outputs:
  • Input – HDMI (19‑pin) input socket

  • Input – VGA (15-pin, high density D-SUB) input socket

  • Input – 3.5 mm mini jack (3 positions) input socket

  • Input – composite video (1 x RCA) input socket

  • Input – RJ-45 socket

  • Input – USB A (4‑pin) socket

  • Input – Mini DisplayPort (20-pin) input socket

  • Input – Stereo audio (2 x RCA) input socket

  • Output – HDMI (19-pin) output socket

  • Output – RJ-45 socket

Resolutions:
  • Max. analogue resolution 1920 x 1080

  • Max. digital resolution 1920 x 1080

  • Supported resolutions 1920 x 1080 (1080p)

Easy access
Presenters can easily share content from their own device; the desk switch will automatically convert each connected audio/video source to a single HDMI output. The discreet, concealable panel means the switch box can be neatly integrated into a modern conference room or classroom. The BOX4HDECP has a handy USB charging port for charging mobile devices and an Ethernet pass-through connector for an Internet connection in conference rooms that do not have WiFi.

  • Can be installed directly in conference tables for video presentations and video conferencing

  • Install in a podium to control live presentations

  • Connect your device to a projector or a large display and switch automatically from one computer to another or to a mobile device, enabling you to work together during a meeting.

  • For use in conference rooms or classrooms where a projector or display may not have the necessary connections

  • Conceal unsightly cables and the switch box by mounting directly in the desk or podium

Working together simply
The A/V switch allows the large display to be used by any video presentation device, by simply mounting it into the surface of your desk or podium. It automatically outputs the last connected video source. The high definition video resolutions supported—up to 1920 x 1080 (1080p)—guarantee the quality of your presentation.

Connection options
With support for multiple video inputs, including HDMI, VGA, Mini DisplayPort and composite, the video switch provides support for almost every laptop, Ultrabook™ or mobile device, e.g. MacBook®, Microsoft® Surface™ Pro 2 and 3 and Lenovo X1™. The switch panel even works with older audio/video devices such as DVD players, and supports the use of video adapters for iPhone® or iPad®.



Manufacturer : STARTECH.COM
Factory number : BOX4HDECP
Package weight : 1.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table desk connector panel
    • Design
    • Wall/desktop