reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE AVE9201 :: Viewcom Audio/Video Extender

Item-No.: LEVELONE AVE9201
€99,95
Category of goods: 0


LEVELONE AVE9201

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/Video extender
    • Display
    • VGA
    • Assembly
    • Supports Ethernet cable Cat.5/5e/6
    • Colour
    • Black
  • Display
    • Resolution
    • 1280 x 1024
  • Interfaces
    • Connection
    • VGA, Audio, UTP/ STP
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LevelOne AVE-9201 1Port Cat5. A/V transmitter

Features:
• Remote monitor up to 150 m
• Supports Ethernet cable Cat.5/5e/6
• High VGA resolution up to 1280 x 1024 @ 85 HZ
• Daisy chain with other AV extenders possible to extend the application
• No software to install
• Simple installation in just a few minutes
• Including 0.9 m cable (from PC or KVM to the console)
• Compatible with DOS, MS Windows, Linux, Unix and Netware



Manufacturer : LEVELONE
Factory number : AVE9201
Package weight : 0.883 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/Video extender
    • Display
    • VGA
    • Assembly
    • Supports Ethernet cable Cat.5/5e/6
    • Colour
    • Black
  • Display
    • Resolution
    • 1280 x 1024
  • Interfaces
    • Connection
    • VGA, Audio, UTP/ STP
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual