reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM VALUE19-8 :: 48-cm (19") KVM switch - 8 PCs (PS/2 + USB)

Item-No.: KVM VALUE19-8
€219,65
Category of goods: 0


KVM VALUE19-8

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Automatic KVM switch with keyboard and mouse emulation
Up to 8 PCs can be controlled with just one keyboard/mouse and one monitor.

• Switch manually using buttons on the device
• Switch using key combinations (hot key) on the keyboard
• Switch automatically during scanning run (adjustable interval: 5 - 30 s)
• OSD (On Screen Display) menu
• VGA graphics
• Resolution: 1600x1200/60 Hz
• For installation in a 48-cm (19") distribution box

Hot-plug-capable, i.e. deactivated computers can be connected or removed without switching off the toggle switch

Special cables are required to connect the PCs. These must be ordered separately

• USB: KVM VALUE USB
• PS/2: KVM VALUE PS/2

Included:
Switch, user manual, power supply unit, 48-cm (19") bracket



Manufacturer : VALUE
Factory number : 14.99.3222
Package weight : 2.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin