reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM VALUE USB :: VALUE KVM cable (USB) > KVM VALUE 19-8/3.0 m

Item-No.: KVM VALUE USB
€19,95
Category of goods: 1 = discountable

KVM VALUE USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB cable set for KVM VALUE19-8
  • Measures
    • Cable length
    • 3.0 m

Connection cable for KVM VALUE19-8

• USB combination cable
• 3.0 m in length
• Plug side 1: combination plug
• Plug side 2: USB; VGA
• Multi-plug: USB; VGA
• Colour (cable): grey
• Cable shielding: shielded



Manufacturer : VALUE
Factory number : 11.99.5501
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB cable set for KVM VALUE19-8
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual