reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM VALUE PS/2 :: VALUE KVM cable (PS/2) > KVM VALUE19-8/3.0 m

Item-No.: KVM VALUE PS/2
€19,95
Category of goods: 1 = discountable

KVM VALUE PS/2

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 cable set for KVM VALUE19-8
  • Measures
    • Cable length
    • 3.0 m

Connection cable for KVM VALUE19-8

• PS/2 combination cable
• 3.0 m in length
• Plug side 1: combination plug
• Plug side 2: 2 x PS/2; VGA
• Multi-plug: 2x PS/2; VGA
• Colour (cable): grey
• Cable shielding: shielded



Manufacturer : VALUE
Factory number : 11.99.5502
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 cable set for KVM VALUE19-8
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual