reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87618 :: Sub-D 2-port, manual parallel switch

Item-No.: DELOCK 87618
€7,80
Category of goods: 0


DELOCK 87618

  • Product Description
  • Technical information
  • General
    • Type
    • Parallel switch
    • Design
    • For 2 units
    • Input
    • D-SUB 25-pin socket
    • Output
    • D-SUB 25-pin socket
  • Interfaces
    • Connection
    • D-SUB 25-pin socket

Sub-D 2-port, 25-pin, manual parallel switch

This Delock parallel switch can be used, for example, to connect printers with parallel ports to two systems. The buttons enable you to manually select the system to be connected to the device. No additional power supply unit is required for the switch.

Technical data
• Connectors:
Input: 2 x parallel Sub-D 25-pin socket
Output: 1 x parallel Sub-D 25-pin socket
• Sockets with nuts
• 2 mechanical buttons
• Metal enclosure
• Dimensions: (LxWxH): approx. 123 x 92 x 30 mm
• Colour: beige

System requirements
• One free parallel port

Package contents
• Toggle switch
• User manual



Manufacturer : DELOCK
Factory number : 87618
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parallel switch
    • Design
    • For 2 units
    • Input
    • D-SUB 25-pin socket
    • Output
    • D-SUB 25-pin socket
  • Interfaces
    • Connection
    • D-SUB 25-pin socket