reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 11348 :: Delock 2 > 1 VGA KVM switch with USB and audio

Item-No.: DELOCK 11348
€29,95
Category of goods: 0


DELOCK 11348

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
  • Display
    • Resolution
    • 1920 x 1440
  • Implementation
    • Type of connector
    • 15-pin HD

This Delock KVM switch is a practical solution for connecting a monitor, projector etc. to two computers. Furthermore, two USB ports enable you to connect a mouse and keyboard and switch between the two computers using only the mouse keys or keyboard. It can also transfer audio signals, so a loudspeaker and a microphone can be used with both computers via a switch.

Technical data
• Connectors:
2 x VGA 15-pin socket (connection to PC 1 and PC 2)
1 x VGA 15-pin socket (monitor or projector)
2 x USB 2.0 type A socket (keyboard and mouse)
2 x USB 2.0 type B socket (connection to PC 1 and PC 2)
2 x 3.5 mm jack socket (1 x for speaker, 1 x microphone)
4 x 3.5 mm jack socket (speaker and microphone ports
on PC 1 and PC 2)
1 x PS/2 socket (keyboard)
1 x DC power connector (only necessary for use with notebook)
• 1 x switch with LED display for PC 1 or PC 2
• Switch using the switch or a hotkey (keyboard scroll lock)
• Scan interval: 8 sec.
• Resolution: max. 1920 x 1440
• Bandwidth: 250 MHz
• USB Bus power, the switch requires no additional
power supply (when using with a notebook, the
power supply may be inadequate. In this case,
an additional DC 5 V/0.5 - 1.0 A power supply unit is required)
• Colour: black
• Dimensions of box including connections (LxWxH): approx. 12 x 9 x 3 cm
• OS independent, no driver installation required

System requirements
• 2 computers each with 1 x VGA socket + 1 x USB-A socket
• In addition 1 x 3.5 mm jack socket for speaker, 1 x 3.5 mm jack
Microphone socket
• Monitor, projector or similar with a VGA cable

Package contents
• KVM switch with USB and audio
• 2 x cable sets, length: 1.5 m
• User manual



Manufacturer : DELOCK
Factory number : 11348
Package weight : 0.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
  • Display
    • Resolution
    • 1920 x 1440
  • Implementation
    • Type of connector
    • 15-pin HD