reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DKVM-CB :: DLINK KVM PS/2 cable

Item-No.: D-LINK DKVM-CB
€10,45




D-LINK DKVM-CB

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set
    • Display
    • SUB-D HD, 15-pin
  • Interfaces
    • Connection
    • D-SUB HD 15-pol, PS2
  • Measures
    • Cable length
    • 1.8 m

DLINK KVM PS/2 cable 1.80 m

Port/ports:
• 1 x HD D-Sub (HD-15), 15-pin – male
• 2 x mini-DIN (PS/2 type), 6-pin – male

Port/ports (other cable end):
• 1 x HD D-Sub (HD-15), 15-pin – male
• 2 x mini-DIN (PS/2 type), 6-pin – male



Manufacturer : D-LINK
Factory number : DKVM-CB
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set
    • Display
    • SUB-D HD, 15-pin
  • Interfaces
    • Connection
    • D-SUB HD 15-pol, PS2
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual