reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS82U :: 2-port USB VGA KVM switch

Item-No.: ATEN CS82U
€40,95




ATEN CS82U

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB - PS/2
    • Keyboard
    • USB - PS/2
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB - PS/2
  • Measures
    • Cable length
    • 1.2 m

KVM switch with 2 ports for USB and PS/2 input devices and VGA graphics (KVM cable included)

The PS/2 USB KVM Switch CS82U is a device for desktop installation that makes it possible to control two computers from a single KVM console (PS/2 or USB keyboard and mouse, as well as VGA monitor). In addition, the CS82U supports the ATEN's new Dyna Video Sync™ technology, which prevents display problems when switching on devices and optimises resolution.

Installation is extremely simple: You only need to connect the cables to the appropriate ports. There is no need to install software or set up installation routines and therefore you can forget compatibility problems from the outset. Since the CS82U directly converts keyboard input, it can be used on a wide variety of computer platforms.

• One PS/2 or USB console controls two computers with VGA interface
• Dual interface – supports computers with PS/2 or USB keyboards and mouses
• Computer selection via front-panel port selection keys, hotkeys and mouse
• Multi-platform compatible: Windows, Linux, Mac and Sun
• Improved graphics quality — resolutions of up to 2048 x 1536; DDC2B
• Video DynaSync™ – exclusive ATEN technology for preventing display problems when restarting and optimising resolution when switching ports
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Keyboard emulation for error-free booting
• Supports and emulates Macintosh and Sun keyboards*
• Multilingual keyboards – supports keyboard layouts for English, Japanese and French
• Supports modern keyboards with game control functions
• Automatic port switching for monitoring connected computers
•Firmware update possible
• No external power supply required



Manufacturer : ATEN
Factory number : CS82U
Package weight : 0.992 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB - PS/2
    • Keyboard
    • USB - PS/2
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB - PS/2
  • Measures
    • Cable length
    • 1.2 m
Datasheet/manual