reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS78 :: KVM PS/2 - VGA switch with 8 ports

Item-No.: ATEN CS78
€131,70
Category of goods: 0


ATEN CS78

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 8 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1440
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The CS78 KVM switch is a control unit which makes it possible to control 8 computers from a single console (keyboard, monitor and mouse). The desired computer is easy to select via push buttons or hotkey combinations. Installation is very easy: you only need to connect the cables to the appropriate ports. And thanks to the powerful, automatic port switching, you can always see the activities of each computer in succession.

• One PS/2 console controls 8 computers
• Computer selection via front port selection buttons and hotkeys
• Keyboard and mouse emulation for error-free booting
• Supports Microsoft IntelliMouse, Logitech MouseMan, FirstMouse and IBM Scrollpoint mouses
• Automatic port switching for monitoring computers
• Exceptional image quality: up to 1920 x 1440; DDC2B
• Supports SVGA, VGA and multisync monitors
• Hot-plugging — connect new computers, or remove them for maintenance, without turning the switch off
• LED display for easy status monitoring
• Rack mounting possible in a 19-inch cabinet (1U)

Included with delivery
• 1 CS78 KVM switch
• One power supply unit
• 1 rack-mounting kit
• 1 base stand set (4 pcs.)
• 1 user manual



Manufacturer : ATEN
Factory number : CS78
Package weight : 2.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 8 PCs
    • Display
    • 15-pin Sub-D HD plug
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1440
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin