reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1784A :: 4 Port KVM USB/DVI Dual-Link/Audio

Item-No.: ATEN CS1784A
€185,95
Category of goods: 0


ATEN CS1784A-AT-G

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
KVM switch with 4 ports for USB input devices and DVI Dual Link systems with sound transmission and USB 2.0 hub (KVM cable included)

The CS1784A USB KVMP™ switch for DVI graphics (Dual Link) takes a completely new direction with respect to KVM switch functionality. It combines the functions of a 4-port KVM switch with a 2-port USB hub and at the same time provides an interface for DVI image and sound transmission. The device also features cutting-edge technology including nVidia 3D Vision-ready with 120 Hz, compatibility for gamepads, as well as port switching at the click of a mouse — all designed for maximum flexibility, convenience and efficiency.

Included with delivery
• 1x CS1784A KVMP™ switch with USB for DVI graphics (Dual Link)
• 4x 2L-7D02UD DVI-D Dual Link KVM cable with USB connectors
• 1x 0AD6-1605-24EG power supply
• 1x User Manual



Manufacturer : ATEN
Factory number : CS1784A-AT-G
Package weight : 1.853 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual