reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1762A :: KVM desktop switch 2-port USB/DVI - USB hub

Item-No.: ATEN CS1762A
€127,95
Category of goods: 0


ATEN CS1762A

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
KVM switch with 2 ports for USB input devices and DVI graphics with sound transmission and USB 2.0 hub (KVM cable included)

The CubiQ™ DVI KVMP switch with USB 2.0 CS1762A breaks out in an entirely new direction in KVM functionality by combining a 2-port KVM switch with a 2-port USB 2.0 hub. It also includes connection options for a digital monitor (DVI). The CS1762A also includes the new Video DynaSync™ technology from ATEN, which optimises the screen resolution and detects switched-on devices automatically — this last feature means that the CS1762A automatically switches to the next switched-on computer if a computer is turned off. As a KVM switch, the technology enables two computers to be controlled from a single console (USB keyboard, monitor and USB mouse).
As a USB 2.0 hub, the technology grants computers connected to the unit time-delayed access to connected USB devices.

• A USB console controls two computers with DVI graphics card and two additional USB 2.0 devices
• Integrated 2-port USB 2.0 hub
• Fully compatible with USB 2.0 specifications
• Computer selection via front-panel port selection keys, hotkeys and mouse
• Sound transmission with full bass for exceptional sound quality on 2.1 channel surround sound equipment
• Multi-platform compatible: Windows, Linux, Mac and Sun
• Supports popular widescreen resolutions
• Improved graphics quality — 1920 x 1200
• Independent switching between KVM, USB and audio signals
• Supports digital DVI and analogue monitors — fully compatible with DVI specifications
• HDCP-compatible
• Video DynaSync™ — exclusive technology from ATEN for optimised graphic resolution and prevention of display problems when restarting
• Automatic detection of switched-on devices — if one of the connected computers is switched off, the switch automatically switches to the next switched-on computer
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Keyboard emulation for error-free booting
• Supports and emulates Macintosh and Sun keyboards*
• Multilingual keyboards — supports keyboard layouts for English, Japanese and French
• Automatic port switching for monitoring connected computers
• Firmware update possible



Manufacturer : ATEN
Factory number : CS1762A
Package weight : 1.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin