reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1732B :: KVM switch 2-port USB/VGA - USB hub

Item-No.: ATEN CS1732B
€85,95
Category of goods: 0


ATEN CS1732B

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin HD sockets
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
KVM switch with 2 ports for USB and PS/2 input devices and VGA graphics with sound transmission and USB 2.0 hub (KVM cable included)

The CS1732B combines a 2-port KVM switch with a 2-port USB 2.0 hub. As a KVM switch, the technology allows two computers to be controlled from a single console (keyboard, monitor and mouse). The device offers three different options for immediately switching the console to another computer: manually, via hotkey key combinations, or via the OSD menu and using the mouse.

• VGA KVM switch with 2 ports, USB 2.0 support and 2.1 channel surround sound transmission
• One console controls two computers and two additional USB devices
• Integrated 2-port USB 2.0 hub
• Complies with USB 2.0 specifications
• Dual interface — supports computers with PS/2 or USB keyboards and mice
• Sound transmission with full bass for exceptional sound quality on 2.1 surround sound equipment
• Easy-to-access console audio ports on the front panel — ideal for users of IP telephony
• Supports both PS/2 and USB keyboards and mice — flexible use thanks to the supplied adapter for USB to PS/2 USB mouse and keyboard; or PS/2 keyboard and mouse; or PS/2 keyboard and USB mouse
• Independent switching between KVM, USB and audio signals
• Improved graphics quality — resolutions of up to 2048 x 1536; DDC2B
• Supports popular widescreen resolutions
• Selection of the computer via the pushbutton on the front panel of the device, by multilingual OSD (screens and mouse)
• Multi-platform compatible: Windows, Mac and Sun
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Video DynaSync™ — stores the EDID (Extended Display Identification Data) of the console monitors in order to ensure optimal image resolution at all times.
• Keyboard emulation for error-free booting
• Supports and emulates Sun/Mac keyboards*
•Automatic port switching for monitoring connected computers
• LED display for easy status monitoring
• Easy installation — no software required



Manufacturer : ATEN
Factory number : CS1732B
Package weight : 1.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • 15-pin HD sockets
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual