reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CS1644 :: KVM desktop switch 4-port USB/DVI - USB hub

Item-No.: ATEN CS1644
€399,95
Category of goods: 0


ATEN CS1644

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

KVM switch with 4 ports for USB input devices and DVI dual-screen systems with sound transmission and USB 2.0 hub (KVM cable included)

The DVI KVMP switch for dual-screen systems and USB 2.0 CS1644 takes an entirely new direction in KVM functionality by combining a 4-port KVM switch with a 2-port USB 2.0 hub. It also includes connection options for two DVI monitors and is therefore the ideal tool for all graphic designers, banking and financial consultants, for medical applications and computer games. The CS1644 also supports full 2.1-channel audio transmission, giving a whole new dimension to video playback in home cinema systems.

• DVI dual-screen KVMP switch with 4 ports, USB 2.0 support and 2.1 channel surround sound transmission
• One dual-screen USB console controls four dual-screen computers and two additional USB devices
• Integrated 2-port USB 2.0 hub
• Fully compatible with USB 2.0 specifications
• Full bass for exceptional sound quality on 2.1 surround sound equipment
• Independent switching between KVM, USB and audio signals
• Supports digital DVI and analogue monitors — fully compliant with DVI specifications and also HDCP compatible
• Outstanding image quality — 2560x1600 (DVI Dual Link); 1920x1200 (DVI single link)
• Supports popular widescreen resolutions
• Computer selection via front port selection buttons and hotkeys
• Multi-platform compatible: Windows, Linux, Mac, Sun
• Console with mouse port emulation and bypass function supports most mouse drivers and multi-function mice.
• Video DynaSync™ — stores the EDID (Extended Display Identification Data) of the console monitors in order to ensure optimal image resolution at all times.
• Keyboard emulation for error-free booting
• Supports and emulates Sun/Mac keyboards
• Automatic port switching for monitoring connected computers
• Firmware update possible
• Easy installation — no software required — just connect the cables to the devices and that's it!



Manufacturer : ATEN
Factory number : CS1644A-AT-G
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 PCs
    • Display
    • DVI-I (24+1)
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual