reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN CE700A :: KVM extension — USB — VGA graphics (150 m)

Item-No.: ATEN CE700A
€172,95
Category of goods: 0


ATEN CE700A-AT-G

  • Product Description
  • Technical information
  • General
    • Type
    • KVM extension
    • Design
    • Extension via CAT 5e
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Assembly
    • Up to 150 m
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

KVM extension for USB input devices and VGA graphics (150 m)

The CE700A is a KVM extender with USB ports that provides automatic signal compensation and protection against electrostatic discharge and overvoltage and enables access to a computer system via a USB console (USB keyboard and mouse and monitor) up to 150 m away.

The CE700A improves on its predecessors and is characterized by: 1) Built-in protection against static discharge up to 8 kV/15 kV and overvoltages up to 2 kV; 2) Improved graphics quality — supports resolutions up to 1920 x 1200; 3) uses cost-effective Cat 5e network cable and ensures a better, more practical and more reliable connection than the heavier, more expensive standard cable; 4) detects the distance to the system automatically and sets the signal gain automatically a; 5) has a specially developed ASIC that guarantees maximum reliability and compatibility.

Included with delivery
• 1x CE700AL USB KVM extension (local device)
• 1x CE700AR USB KVM extension (device for remote station)
• 2x 0AD6-1605-09EG power supplies
• 1x 2L-5202U USB KVM cable (1.8 m)
• 1x mounting kit
• 1x user manual

• Cat. 5e network cable to connect the local and remote units (max. 150 m)
• Dual-console operation — allows you to operate your system via the local and remote console (USB keyboard, mouse and monitor)
• The integrated ASIC chip provides greater reliability and compatibility
• Automatic signal compensation
• USB keyboard and USB mouse connections
• USB overload protection
• Operating mode can be selected by push buttons (only on the local device) — switching between local and automatic operation
• Built-in protection against static discharge up to 8 or 15 KV (contact voltage 8 KV, air voltage 15 KV), and overvoltages up to 2 KV
• Automatic signal level control — allows the signal strength to be adjusted to the distance
• High video resolution — up to 1920 x 1200 at 60 Hz (30 m); 1600 x 1200 at 60 Hz (100 m); 1280 x 1024 at 60 Hz (150 m)
• Supports VGA, SVGA, SXGA, UXGA, WUXGA and multisync monitors. The local monitor supports DDC, DDC2; DDC2B
• Rack mounting possible
• Easy installation — no software required — just connect the cables to the devices and that's it!
• Multi-platform compatibility — Windows, Linux



Manufacturer : ATEN
Factory number : CE700A-AT-G
Package weight : 1.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM extension
    • Design
    • Extension via CAT 5e
    • Display
    • 15-pin Sub-D HD plug
    • Mouse
    • USB
    • Keyboard
    • USB
    • Assembly
    • Up to 150 m
  • Display
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual