reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VALUE 26990171 :: 17-inch LCD KVM console with keyboard


VALUE 19"-KVM-Switch, 8-Port, 43 cm (17") TFT

  • Product Description
  • Technical information
  • General
    • Keyboard
    • German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080
  • Measures
    • Depth
    • 629 mm
  • External I/O Ports
    • PS/2
    • Via adapter cable

The low-cost solution for professional server management.
The VALUE 19" console switch combines the function of a keyboard, a touch pad, a 43-cm TFT monitor and an 8-port KVM switch in one 1-U housing for installation in a 19" cabinet.

  • Telescopic rails

  • Gap between vertical 19" levels: 600 - 1000 mm

  • Installation depth of the console with switch: 629 mm

  • Length of the mounting rails: 629 mm

  • Keyboard with wide hand-rest area

  • Drawer locks securely


Screen data:
  • Active 43-cm Matrix TFT

  • Maximum resolution: 1920 x 1080 pixels

  • Contrast: 1000:1

  • Brightness: 250 cd/m²


Keyboard layout:
  • German


Included with delivery:
  • Console

  • Rack mounting kit

  • 8 x KVM cables

  • Manual




Manufacturer : VALUE
Factory number : 26.99.0171
Package weight : 22 kg
RoHS : conform
Technical information
  • General
    • Keyboard
    • German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080
  • Measures
    • Depth
    • 629 mm
  • External I/O Ports
    • PS/2
    • Via adapter cable
Datasheet/manual