reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK LC701GE :: 17-inch LCD KVM console with keyboard

Item-No.: LOGILINK LC701GE
€499,00
Category of goods: 0


Logilink 17" LCD KVM Konsole

  • Product Description
  • Technical information
  • General
    • Keyboard
    • 99 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19” console
    • Technology
    • For 1 server
    • Colour
    • Black
    • Linux
    • Yes
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080 / 60 Hz
  • Measures
    • Width
    • 443 mm
    • Height
    • 42 mm
    • Depth
    • 640 mm
  • Weights
    • Weight
    • 21.4 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Plug housing
    • Power unit, inclusive
    • Yes
LogiLink’s KVM Console with integrated LCD panel is an ideal control and operation tool for the setup, administration and maintenance of rack mount servers in data centers, server rooms and other space-critical industrial environments. It comes in a 1U, rack-mountable, Slideway™ housing which makes pull-out and opening very easy.

  • Control platform for 19” Server Cabinets

  • KVM console module featuring an integrated 17" LCD panel

  • A Grade 17" TFT LCD, optimum resolution: 1280 x 1024, 60 HZ (max. resolution: 1920 x 1080, 60 HZ)

  • Over-thin keyboard and touchpad in a 1U rack-mountable Slideway™ housing.

  • 1U height, suitable for 19’’ standard cabinet installation and metal structure.

  • LCD screen can be turned on to 120 degrees

  • Ultra thin keyboard with keypad, mouse touch board with two function button

  • Front panel with lock to prevent damage by accident, built-in or external power

  • Easy to use by OSD menu.

  • Sturdy metal housing, black, 19“ rack mountable



Manufacturer : LOGILINK
Factory number : LC701GE
Package weight : 22.3 kg
RoHS : conform
Technical information
  • General
    • Keyboard
    • 99 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19” console
    • Technology
    • For 1 server
    • Colour
    • Black
    • Linux
    • Yes
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080 / 60 Hz
  • Measures
    • Width
    • 443 mm
    • Height
    • 42 mm
    • Depth
    • 640 mm
  • Weights
    • Weight
    • 21.4 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Plug housing
    • Power unit, inclusive
    • Yes
Datasheet/manual