reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM KONSOLE1716 :: 17-inch LCD KVM console with keyboard


KVM Konsole AS-7116ULG

  • Product Description
  • Technical information
  • General
    • Keyboard
    • 99 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 16 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080 / 75 Hz
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 705 mm
  • Weights
    • Weight
    • 14.1 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
    • VGA
    • 1x
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed
    • Power unit, inclusive
    • Yes
The KVM AS-7116ULG is a professional 16-Port KVM-Console with integrated extractable keyboard and 17" TFT LCD monitor. The KVM AS-7116ULG is usually used in server racks to switch and manage several installed servers.

The in-build password protection prevent unauthorized access.

The KVM is connected to tU Servers with the 8 included cables by USB or PS2 and VGA.

Included with delivery:
  • KVM Console AS-7116ULG

  • 8 x System cable DB15 to VGA/PS/2/USB (180cm)

  • Mounting rails

  • Power cord

  • External power supply (Input: 110V-240V 60W; Output: 12V 5A)

  • Manual on CD (German and English)


Technical data:
  • Outputs: direct 16, max: 256

  • Connectors: D-SUB15 (LCD, PS2/USB keyboard, mouse) OSD switch

  • Switch modes: hot key, OSD menu

  • Switch scan time: 1 - 255 s (OSD adjustable)

  • LCD display: 17" TFT, 1920x1080, 75 Hz

  • Keyboard/mouse: 99 German keyboard, touchpad



Manufacturer : INTER-TECH
Factory number : 88887146
Package weight : 22.2 kg
RoHS : conform
Technical information
  • General
    • Keyboard
    • 99 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 16 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1920 x 1080 / 75 Hz
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 705 mm
  • Weights
    • Weight
    • 14.1 kg
  • External I/O Ports
    • PS/2
    • Via adapter cable
    • VGA
    • 1x
  • Interfaces
    • USB
    • 2x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed
    • Power unit, inclusive
    • Yes
Datasheet/manual